Metal, Aluminum Chassis, Open 8.120" L x 17.000" W x 1.750" H (206.25mm x 431.80mm x 44.45mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Chassis, Open 8.120" L x 17.000" W x 1.750" H (206.25mm x 431.80mm x 44.45mm) Natural
Enclosure Modifications: Quick Steps to 5-Day Delivery

CH-14401

DigiKey Part Number
377-1206-ND
Manufacturer
Manufacturer Product Number
CH-14401
Description
CHASSIS 8.120X17X1.750" NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Chassis, Open 8.120" L x 17.000" W x 1.750" H (206.25mm x 431.80mm x 44.45mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
Bud Industries
Material
Metal, Aluminum
Packaging
Bulk
For Use With/Related Products
19" Panel Width Racks
Part Status
Active
Ventilation
Non-Vented
Type
Chassis, Open
Shipping Info
Shipped from DigiKey
Size / Dimension
8.120" L x 17.000" W x 1.750" H (206.25mm x 431.80mm x 44.45mm)
Weight
1.5 lbs (680.4 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥490.81000¥490.81
10¥409.96400¥4,099.64
50¥380.30460¥19,015.23
Manufacturers Standard Package