


CH-14403 | |
|---|---|
DigiKey Part Number | 377-1208-ND |
Manufacturer | |
Manufacturer Product Number | CH-14403 |
Description | CHASSIS 8.120X17X3.500" NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Open 8.120" L x 17.000" W x 3.500" H (206.25mm x 431.80mm x 88.90mm) Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Bud Industries | Material Metal, Aluminum |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
Type Chassis, Open | Shipping Info Shipped from DigiKey |
Size / Dimension 8.120" L x 17.000" W x 3.500" H (206.25mm x 431.80mm x 88.90mm) | Weight 2 lbs (907.2 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥691.72000 | ¥691.72 |
| 10 | ¥577.39300 | ¥5,773.93 |
| 50 | ¥536.97100 | ¥26,848.55 |









