
RMCV9038BK1 | |
|---|---|
DigiKey Part Number | HM5772-ND |
Manufacturer | |
Manufacturer Product Number | RMCV9038BK1 |
Description | RACK ALUM 8X8.5X3.5 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Table Top Rack Cabinet Enclosed, Bottom, Front, Sides, Top 8.000" L x 8.500" W x 3.500" H (203.20mm x 215.90mm x 88.90mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RMCV9038BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 2U | |
Dimensions - Panel | 6.350" L x 6.780" W x 2.400" H (161.29mm x 172.21mm x 60.96mm) | |
Dimensions - Overall | 8.000" L x 8.500" W x 3.500" H (203.20mm x 215.90mm x 88.90mm) | |
Door | Aluminum | |
Features | Removable Front and Rear Panels | |
Mounting Rails | - | |
Ventilation | Bottom, Top | |
Material | Metal, Aluminum | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥995.82000 | ¥995.82 |
| 5 | ¥851.25200 | ¥4,256.26 |
| 10 | ¥796.14400 | ¥7,961.44 |









