RMCV190713BK1 | ||
---|---|---|
DigiKey Part Number | HM750-ND | |
Manufacturer | ||
Manufacturer Product Number | RMCV190713BK1 | |
Description | RACK ALUM 13X17X7 BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Aluminum Table Top Rack Cabinet Enclosed, Bottom, Front, Sides, Top 13.000" L x 17.030" W x 7.000" H (330.20mm x 432.56mm x 177.80mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | RMCV190713BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 4U | |
Dimensions - Panel | 11.350" L x 15.280" W x 5.900" H (288.29mm x 388.11mm x 149.86mm) | |
Dimensions - Overall | 13.000" L x 17.030" W x 7.000" H (330.20mm x 432.56mm x 177.80mm) | |
Door | Aluminum | |
Features | Removable Front and Rear Panels | |
Mounting Rails | - | |
Ventilation | Bottom, Top | |
Material | Metal, Aluminum | |
Color | Black | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,637.53000 | ¥1,637.53 |
5 | ¥1,608.29400 | ¥8,041.47 |
10 | ¥1,579.06000 | ¥15,790.60 |
25 | ¥1,555.66600 | ¥38,891.65 |
50 | ¥1,520.57440 | ¥76,028.72 |