RMCV9058BK1 | ||
---|---|---|
DigiKey Part Number | HM5773-ND | |
Manufacturer | ||
Manufacturer Product Number | RMCV9058BK1 | |
Description | RACK ALUM 8X8.5X5.25 BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Aluminum Table Top Rack Cabinet Enclosed, Bottom, Front, Sides, Top 8.000" L x 8.500" W x 5.250" H (203.20mm x 215.90mm x 133.35mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | RMCV9058BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 3U | |
Dimensions - Panel | 6.350" L x 6.780" W x 4.150" H (161.29mm x 172.21mm x 105.41mm) | |
Dimensions - Overall | 8.000" L x 8.500" W x 5.250" H (203.20mm x 215.90mm x 133.35mm) | |
Door | Aluminum | |
Features | Removable Front and Rear Panels | |
Mounting Rails | - | |
Ventilation | Bottom, Top | |
Material | Metal, Aluminum | |
Color | Black | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RMCP1 |
Environmental Information | Hammond REACH |
CAD Models | RMCV9058BK1 Models |
HTML Datasheet | RMCV9058 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7326.90.8688 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,002.34000 | ¥1,002.34 |
5 | ¥935.50400 | ¥4,677.52 |
10 | ¥918.80300 | ¥9,188.03 |
25 | ¥902.09640 | ¥22,552.41 |
50 | ¥888.73160 | ¥44,436.58 |
Attribute | Description |
---|---|
Other Names | HM5773 RMCV9058BK1-ND |
Standard Package | 1 |