Metal, Aluminum Chassis, Panel 8.200" L x 5.980" W x 0.510" H (208.28mm x 151.89mm x 12.95mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMP908

DigiKey Part Number
HM5776-ND
Manufacturer
Manufacturer Product Number
RMP908
Description
CHASSIS 8.2X5.98X0.51" UNPAINTED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Chassis, Panel 8.200" L x 5.980" W x 0.510" H (208.28mm x 151.89mm x 12.95mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
RMP908 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
8.200" L x 5.980" W x 0.510" H (208.28mm x 151.89mm x 12.95mm)
Manufacturer
Hammond Manufacturing
Color
Unpainted
Series
Material
Metal, Aluminum
Packaging
Bulk
For Use With/Related Products
RMCS, RMCV Series
Part Status
Active
Ventilation
Non-Vented
Type
Chassis, Panel
Shipping Info
Shipped from DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥271.42000¥271.42
5¥228.60000¥1,143.00
10¥212.46500¥2,124.65
25¥192.99040¥4,824.76
50¥179.52680¥8,976.34
100¥169.56010¥16,956.01
Manufacturers Standard Package