


C-14441 | |
|---|---|
DigiKey Part Number | 377-1421-ND |
Manufacturer | |
Manufacturer Product Number | C-14441 |
Description | CHASSIS 17X8X0.050" NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Cover 17.000" L x 8.000" W x 0.050" H (431.80mm x 203.20mm x 1.27mm) Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Bud Industries | Material Metal, Aluminum |
Packaging Bulk | For Use With/Related Products Chassis |
Part Status Active | Ventilation Non-Vented |
Type Chassis, Cover | Shipping Info Shipped from DigiKey |
Size / Dimension 17.000" L x 8.000" W x 0.050" H (431.80mm x 203.20mm x 1.27mm) | Weight 0.531 lb (240.86 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥161.69000 | ¥161.69 |
| 10 | ¥134.90100 | ¥1,349.01 |
| 50 | ¥120.18960 | ¥6,009.48 |



