Metal, Aluminum Chassis, Cover 17.000" L x 8.000" W x 0.050" H (431.80mm x 203.20mm x 1.27mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Chassis, Cover 17.000" L x 8.000" W x 0.050" H (431.80mm x 203.20mm x 1.27mm) Natural
Enclosure Modifications: Quick Steps to 5-Day Delivery

C-14431

DigiKey Part Number
377-1418-ND
Manufacturer
Manufacturer Product Number
C-14431
Description
CHASSIS 17X8X0.050" NATURAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Chassis, Cover 17.000" L x 8.000" W x 0.050" H (431.80mm x 203.20mm x 1.27mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
Bud Industries
Material
Metal, Aluminum
Packaging
Bulk
For Use With/Related Products
Chassis
Part Status
Active
Ventilation
Vented
Type
Chassis, Cover
Shipping Info
Shipped from DigiKey
Size / Dimension
17.000" L x 8.000" W x 0.050" H (431.80mm x 203.20mm x 1.27mm)
Weight
0.531 lb (240.86 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥204.74000¥204.74
10¥170.77800¥1,707.78
50¥151.88260¥7,594.13
Manufacturers Standard Package