Plastic, ABS Chassis, Enclosed 8.000" L x 18.940" W x 1.720" H (203.20mm x 481.08mm x 43.69mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, ABS Chassis, Enclosed 8.000" L x 18.940" W x 1.720" H (203.20mm x 481.08mm x 43.69mm) Black
Enclosure Modifications: Quick Steps to 5-Day Delivery

PRM-14460

DigiKey Part Number
377-1962-ND
Manufacturer
Manufacturer Product Number
PRM-14460
Description
CHASSIS 8X18.940X1.720" BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Plastic, ABS Chassis, Enclosed 8.000" L x 18.940" W x 1.720" H (203.20mm x 481.08mm x 43.69mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Bud Industries
Material
Plastic, ABS
Packaging
Bulk
For Use With/Related Products
19" Panel Width Racks
Part Status
Active
Ventilation
Vented
Type
Chassis, Enclosed
Shipping Info
Shipped from DigiKey
Size / Dimension
8.000" L x 18.940" W x 1.720" H (203.20mm x 481.08mm x 43.69mm)
Weight
2 lbs (907.2 g)
Features
PCB Supports
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Factory Stock: 133
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥297.23000¥297.23
10¥247.99400¥2,479.94
100¥223.37440¥22,337.44
250¥209.83252¥52,458.13
Manufacturers Standard Package