22 AWG Hook-Up Wire 19/34 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ221934 RD005

DigiKey Part Number
AAZ221934R-100-ND
Manufacturer
Manufacturer Product Number
AZ221934 RD005
Description
HOOK-UP STRND 22AWG RED 100'
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.052" (1.32mm)
Mfr
Jacket (Insulation) Thickness
0.011" (0.28mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
19/34
Qualification
MIL-DTL-22759/16
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥674.93000¥674.93
2¥642.38500¥1,284.77
3¥623.99333¥1,871.98
5¥601.43200¥3,007.16
7¥586.95000¥4,108.65
10¥571.90600¥5,719.06
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 178
Unit Price: ¥648.98000
HOOK-UP STRND 22AWG WHITE 100'
In-Stock: 109
Unit Price: ¥674.93000
Alternate Length
HOOK-UP STRND 22AWG RED 1000'
In-Stock: 7
Unit Price: ¥4,568.22000