EEG.0B.309.CLL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


ODU
In Stock: 5
Unit Price: ¥430.43000
Datasheet
EEG.0B.309.CLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEG.0B.309.CLL

DigiKey Part Number
EEG.0B.309.CLL-ND
Manufacturer
Manufacturer Product Number
EEG.0B.309.CLL
Description
CONN RCPT FMALE 9P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9
Shell Size - Insert
309
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
-
Contact Material
Bronze
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥325.26000¥325.26
10¥276.43900¥2,764.39
25¥259.13320¥6,478.33
50¥246.77140¥12,338.57
100¥235.00330¥23,500.33
250¥220.30940¥55,077.35
Manufacturers Standard Package