LCMXO2-4000HC-4BG256I | ||
---|---|---|
DigiKey Part Number | 220-1451-ND | |
Manufacturer | ||
Manufacturer Product Number | LCMXO2-4000HC-4BG256I | |
Description | IC FPGA 206 I/O 256CABGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 206 94208 4320 256-LFBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | LCMXO2-4000HC-4BG256I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 540 | |
Number of Logic Elements/Cells | 4320 | |
Total RAM Bits | 94208 | |
Number of I/O | 206 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.21000 | ¥212.21 |
25 | ¥184.71040 | ¥4,617.76 |
100 | ¥178.22490 | ¥17,822.49 |