ISOW7821DWER | ||
---|---|---|
DigiKey Part Number | 296-51214-2-ND - Tape & Reel (TR) 296-51214-1-ND - Cut Tape (CT) 296-51214-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISOW7821DWER | |
Description | DGTL ISO 5000VRMS 2CH GP 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISOW7821DWER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 17.6ns, 17.6ns | |
Pulse Width Distortion (Max) | 4.7ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥58.82800 | ¥588.28 |
25 | ¥56.09280 | ¥1,402.32 |
100 | ¥48.70360 | ¥4,870.36 |
250 | ¥46.51480 | ¥11,628.70 |
500 | ¥42.41080 | ¥21,205.40 |
1,000 | ¥36.93837 | ¥36,938.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥35.57028 | ¥71,140.56 |