Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flatted (4.2mm Dia), Slotted | |
Actuator Length | 7.70mm | |
Angle of Throw | 45° | |
Contact Material | Brass | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 7.37mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.10000 | ¥39.10 |
5 | ¥35.31600 | ¥176.58 |
10 | ¥33.00700 | ¥330.07 |
25 | ¥30.25600 | ¥756.40 |
40 | ¥28.22875 | ¥1,129.15 |
189 | ¥26.56392 | ¥5,020.58 |
378 | ¥24.32005 | ¥9,192.98 |
567 | ¥22.80012 | ¥12,927.67 |
945 | ¥21.35249 | ¥20,178.10 |