



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 3.386" (86.00mm) | |
Outside Cable Diameter (Max) | 3.858" (98.00mm) | |
Thread Size | M110x2 | |
Thread Length | 0.984" (25.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4X, 6, 12 | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,715.56000 | ¥6,715.56 |











