
44423221 | |
|---|---|
DigiKey Part Number | 2181-44423221-ND |
Manufacturer | |
Manufacturer Product Number | 44423221 |
Description | MODULE MH-8 FEMALE CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 8 Position Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.43000 | ¥63.43 |
| 10 | ¥53.90000 | ¥539.00 |
| 30 | ¥49.87300 | ¥1,496.19 |
| 50 | ¥48.10840 | ¥2,405.42 |
| 100 | ¥45.81110 | ¥4,581.11 |
| 250 | ¥42.94396 | ¥10,735.99 |
| 500 | ¥40.89526 | ¥20,447.63 |
| 1,000 | ¥38.94533 | ¥38,945.33 |










