


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HA3/4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.51000 | ¥45.51 |
| 10 | ¥38.67800 | ¥386.78 |
| 30 | ¥35.79067 | ¥1,073.72 |
| 50 | ¥34.52220 | ¥1,726.11 |
| 100 | ¥32.87370 | ¥3,287.37 |
| 250 | ¥30.81548 | ¥7,703.87 |
| 500 | ¥29.34516 | ¥14,672.58 |
| 1,000 | ¥27.94559 | ¥27,945.59 |
| 2,500 | ¥26.19805 | ¥65,495.12 |










