19158000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19160000

DigiKey Part Number
2181-19160000-ND
Manufacturer
Manufacturer Product Number
19160000
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M50 HB48 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
HB48
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M50
Size / Dimension
5.197" L x 3.543" W x 4.134" H (132.00mm x 90.00mm x 105.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Zinc
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,080.21000¥1,080.21
10¥918.25300¥9,182.53
25¥860.81440¥21,520.36
50¥819.78420¥40,989.21
100¥801.89270¥80,189.27
Manufacturers Standard Package