MP2106-0M0 | ||
---|---|---|
DigiKey Part Number | 240-2777-ND | |
Manufacturer | ||
Manufacturer Product Number | MP2106-0M0 | |
Description | FERRITE PLATE 53MMX53MMX2.5MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Ferrite Plate 2.087" L x 2.087" W (53.00mm x 53.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 2.087" L x 2.087" W (53.00mm x 53.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.88000 | ¥50.88 |
10 | ¥43.34400 | ¥433.44 |
25 | ¥32.98200 | ¥824.55 |
50 | ¥32.03880 | ¥1,601.94 |
180 | ¥28.26972 | ¥5,088.55 |
360 | ¥26.38525 | ¥9,498.69 |
540 | ¥24.50063 | ¥13,230.34 |
1,080 | ¥23.55824 | ¥25,442.90 |