33P3839-0M0 | ||
---|---|---|
DigiKey Part Number | 240-2774-ND | |
Manufacturer | ||
Manufacturer Product Number | 33P3839-0M0 | |
Description | FERRITE PLATE 97.5MMX50MMX1.1MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Ferrite Plate 1.969" L x 3.839" W (50.00mm x 97.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 33P3839-0M0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 1.969" L x 3.839" W (50.00mm x 97.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Resource Type | Link |
---|---|
Datasheets | MP/33 Series Datasheet |
HTML Datasheet | |
EDA Models | 33P3839-0M0 Models |
Product Drawings | 33P3839-0M0 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.40000 | ¥107.40 |
10 | ¥91.49600 | ¥914.96 |
25 | ¥69.61880 | ¥1,740.47 |
50 | ¥67.62960 | ¥3,381.48 |
100 | ¥59.67320 | ¥5,967.32 |
250 | ¥55.69536 | ¥13,923.84 |
500 | ¥51.71716 | ¥25,858.58 |
1,000 | ¥49.72796 | ¥49,727.96 |
Attribute | Description |
---|---|
Other Names | 240-2774 |
Standard Package | 160 |