MP1496-0M0 | ||
---|---|---|
DigiKey Part Number | 240-2778-ND | |
Manufacturer | ||
Manufacturer Product Number | MP1496-0M0 | |
Description | FERRITE PLATE 38MMX38MMX2MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Ferrite Plate 1.496" L x 1.496" W (38.00mm x 38.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | MP1496-0M0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 1.496" L x 1.496" W (38.00mm x 38.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.72000 | ¥48.72 |
10 | ¥41.51300 | ¥415.13 |
25 | ¥31.58640 | ¥789.66 |
50 | ¥30.68280 | ¥1,534.14 |
100 | ¥27.07220 | ¥2,707.22 |