MP2126-0M0 | ||
---|---|---|
DigiKey Part Number | 240-2776-ND | |
Manufacturer | ||
Manufacturer Product Number | MP2126-0M0 | |
Description | FERRITE PLATE 53.80X53.80X1.1MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Ferrite Plate 2.118" L x 2.118" W (53.80mm x 53.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 2.118" L x 2.118" W (53.80mm x 53.80mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Resource Type | Link |
---|---|
Datasheets | MP/33 Series Datasheet |
HTML Datasheet | MP/33 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.96000 | ¥53.96 |
10 | ¥45.93800 | ¥459.38 |
25 | ¥34.95080 | ¥873.77 |
50 | ¥33.95300 | ¥1,697.65 |
100 | ¥29.95830 | ¥2,995.83 |
250 | ¥27.96112 | ¥6,990.28 |
500 | ¥25.96390 | ¥12,981.95 |
1,000 | ¥24.96538 | ¥24,965.38 |
Attribute | Description |
---|---|
Other Names | 240-2776 |
Standard Package | 180 |