MP3940-0M0 | ||
---|---|---|
DigiKey Part Number | 240-2780-ND | |
Manufacturer | ||
Manufacturer Product Number | MP3940-0M0 | |
Description | FERRITE PLATE 100MMX56MMX1.1MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Ferrite Plate 3.937" L x 2.205" W (100.00mm x 56.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 3.937" L x 2.205" W (100.00mm x 56.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.82000 | ¥84.82 |
10 | ¥76.31400 | ¥763.14 |
25 | ¥59.71400 | ¥1,492.85 |