CC2824B475R-10 | ||
---|---|---|
DigiKey Part Number | 240-CC2824B475R-10TR-ND - Tape & Reel (TR) 240-CC2824B475R-10CT-ND - Cut Tape (CT) 240-CC2824B475R-10DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC2824B475R-10 | |
Description | CMC 4.7MH 400MA 2LN 12.3KOHM SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 12.3 kOhms @ 2 MHz 400mA DCR 0.55Ohm (Typ) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC2824B475R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 12.3 kOhms @ 2 MHz | |
Inductance @ Frequency | 4.7 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 0.55Ohm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.295" L x 0.217" W (7.50mm x 5.50mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 Flat Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.33000 | ¥59.33 |
10 | ¥48.02600 | ¥480.26 |
25 | ¥42.69120 | ¥1,067.28 |
50 | ¥40.31980 | ¥2,015.99 |
100 | ¥37.35490 | ¥3,735.49 |
250 | ¥36.76188 | ¥9,190.47 |
500 | ¥35.57612 | ¥17,788.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥33.20435 | ¥49,806.52 |