29F0328-0T0-10 | ||
---|---|---|
DigiKey Part Number | 240-2516-ND | |
Manufacturer | ||
Manufacturer Product Number | 29F0328-0T0-10 | |
Description | FERRITE BEAD 342 OHM 6THD 3LN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 342 Ohms @ 100 MHz 3 Power Line Ferrite Bead 6-THD 10A 10mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 29F0328-0T0-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Impedance @ Frequency | 342 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-THD | |
Mounting Type | Through Hole | |
Height (Max) | 0.416" (10.57mm) | |
Size / Dimension | 0.428" L x 0.328" W (10.88mm x 8.34mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.76000 | ¥16.76 |
10 | ¥14.44900 | ¥144.49 |
910 | ¥8.09248 | ¥7,364.16 |
1,820 | ¥7.42772 | ¥13,518.45 |
5,460 | ¥7.22541 | ¥39,450.74 |