2-1415898-5 | ||
---|---|---|
DigiKey Part Number | PB2690-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1415898-5 | |
Description | RELAY GEN PURPOSE SPST 16A 12V | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-1415898-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 50 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 6.6 VDC | |
Operate Time | 9 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 240 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.01000 | ¥89.01 |
20 | ¥83.46600 | ¥1,669.32 |
40 | ¥70.48150 | ¥2,819.26 |
100 | ¥66.77290 | ¥6,677.29 |
260 | ¥59.35362 | ¥15,431.94 |
500 | ¥55.64386 | ¥27,821.93 |
1,000 | ¥51.93435 | ¥51,934.35 |