


TMOV20RP420M | |
|---|---|
DigiKey Part Number | F4051-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP420M |
Description | VARISTOR 680V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 320J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 600 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 420 V | Features Thermally Protected |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 20mm 3-Lead |
Varistor Voltage (Typ) 680 V | Base Product Number |
Varistor Voltage (Max) 748 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.92000 | ¥20.92 |
| 10 | ¥15.58900 | ¥155.89 |
| 25 | ¥14.24760 | ¥356.19 |
| 100 | ¥12.77220 | ¥1,277.22 |
| 300 | ¥11.94877 | ¥3,584.63 |
| 600 | ¥11.54560 | ¥6,927.36 |
| 1,200 | ¥11.49502 | ¥13,794.02 |


