


TMOV20RP150M | |
|---|---|
DigiKey Part Number | F4033-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP150M |
Description | VARISTOR 240V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 120J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 1600 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 150 V | Features Thermally Protected |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 20mm 3-Lead |
Varistor Voltage (Typ) 240 V | Base Product Number |
Varistor Voltage (Max) 264 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.36000 | ¥18.36 |
| 10 | ¥13.65400 | ¥136.54 |
| 25 | ¥12.47440 | ¥311.86 |
| 100 | ¥11.17520 | ¥1,117.52 |
| 400 | ¥10.29615 | ¥4,118.46 |
| 800 | ¥9.96928 | ¥7,975.42 |
| 1,200 | ¥9.80560 | ¥11,766.72 |
| 2,800 | ¥9.62008 | ¥26,936.22 |




