29F0303-0T0-10 | ||
---|---|---|
DigiKey Part Number | 240-2514-ND | |
Manufacturer | ||
Manufacturer Product Number | 29F0303-0T0-10 | |
Description | FERRITE BEAD 266 OHM 6-THD 3LN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 266 Ohms @ 100 MHz 3 Power Line Ferrite Bead 6-THD 8A 10mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 29F0303-0T0-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Impedance @ Frequency | 266 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-THD | |
Mounting Type | Through Hole | |
Height (Max) | 0.411" (10.44mm) | |
Size / Dimension | 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥11.00800 | ¥110.08 |
25 | ¥8.36400 | ¥209.10 |
50 | ¥7.92220 | ¥396.11 |
100 | ¥7.04240 | ¥704.24 |
250 | ¥6.60260 | ¥1,650.65 |
500 | ¥6.16228 | ¥3,081.14 |
1,260 | ¥5.65606 | ¥7,126.64 |
5,040 | ¥5.50203 | ¥27,730.23 |