28A0392-0A0 | ||
---|---|---|
DigiKey Part Number | 240-2068-ND | |
Manufacturer | ||
Manufacturer Product Number | 28A0392-0A0 | |
Description | FERRITE CORE 170 OHM HINGED | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 170Ohm @ 100MHz ID 0.192" Dia (4.88mm) OD 0.540" W x 0.540" H (13.72mm x 13.72mm) Length 1.203" (30.56mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 28A0392-0A0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 170Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.192" Dia (4.88mm) | |
Outer Dimension | 0.540" W x 0.540" H (13.72mm x 13.72mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.203" (30.56mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.21000 | ¥12.21 |
10 | ¥11.01100 | ¥110.11 |
25 | ¥8.15680 | ¥203.92 |
40 | ¥7.75050 | ¥310.02 |
80 | ¥6.93438 | ¥554.75 |
230 | ¥6.52583 | ¥1,500.94 |
728 | ¥6.11802 | ¥4,453.92 |
1,456 | ¥5.30229 | ¥7,720.13 |
5,096 | ¥5.09837 | ¥25,981.29 |