THT-19-423-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THT-19-423-1
THT-12-423-10
THT-12-423-10

THT-19-423-1

DigiKey Part Number
2267-THT-19-423-1-ND
Manufacturer
Manufacturer Product Number
THT-19-423-1
Description
LABEL 2" H X 3"W WHITE 1=1000PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
BBP®81, BRADY IP® Series Label Printer, i5100, i7100 Brady Printer, BRADYPRINTER PR Plus Series Label Printer, THT 3" Core Printer
Applications
General
Color - Background
White
Length
2.000" (50.80mm)
Width
3.000" (76.20mm)
Diameter - Label
-
Location
Indoor/Outdoor
Material - Body
Polyester (PET)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,598.81000¥1,598.81
Manufacturers Standard Package