TRD855SCRBL-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855SCRBL-20

DigiKey Part Number
5073-TRD855SCRBL-20-ND
Manufacturer
Manufacturer Product Number
TRD855SCRBL-20
Description
CBL RJ45/RJ45 CAT5E SHLD 20'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
20.00' (6.10m)
Shielding
Shielded
Color
Blue
Features
-
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥302.17000¥302.17
10¥256.79000¥2,567.90
25¥240.71440¥6,017.86
50¥229.23240¥11,461.62
100¥218.29980¥21,829.98
250¥204.64976¥51,162.44
Manufacturers Standard Package