
PPA00002-25F | |
|---|---|
DigiKey Part Number | 5073-PPA00002-25F-ND |
Manufacturer | |
Manufacturer Product Number | PPA00002-25F |
Description | HEAVY DUTY CPU/PDU POWER CORD - |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 300V | |
Current Rating (Amps) | - | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥543.60000 | ¥543.60 |
| 10 | ¥462.08200 | ¥4,620.82 |
| 25 | ¥433.16640 | ¥10,829.16 |
| 50 | ¥412.51120 | ¥20,625.56 |
| 100 | ¥392.84580 | ¥39,284.58 |





