ECUSBAB-3M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECUSBAB-3M

DigiKey Part Number
5073-ECUSBAB-3M-ND
Manufacturer
Manufacturer Product Number
ECUSBAB-3M
Description
CBL USB A/B 28/26 3M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
26 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.63000¥143.63
10¥122.09500¥1,220.95
25¥114.44480¥2,861.12
50¥108.98080¥5,449.04
100¥103.78160¥10,378.16
250¥97.28928¥24,322.32
500¥92.65082¥46,325.41
Manufacturers Standard Package