
C20F.0101 | |
|---|---|
DigiKey Part Number | 486-1650-ND |
Manufacturer | |
Manufacturer Product Number | C20F.0101 |
Description | PWR ENT RCPT IEC320-C20 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | C20F.0101 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer SCHURTER Inc. | Current Rating - Filter 16/20A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C20 | Features Shielded |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Rectangular - 34.80mm x 26.80mm |
Current Rating - Appliance Inlet 16A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cULus, VDE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥302.85000 | ¥302.85 |
| 20 | ¥245.09800 | ¥4,901.96 |
| 40 | ¥233.40400 | ¥9,336.16 |
| 60 | ¥226.82533 | ¥13,609.52 |
| 100 | ¥218.80340 | ¥21,880.34 |
| 260 | ¥204.55550 | ¥53,184.43 |








