2854-5 | ||
---|---|---|
DigiKey Part Number | 501-1929-ND | |
Manufacturer | ||
Manufacturer Product Number | 2854-5 | |
Description | CONN BANANA JACK TURRET GREEN | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Banana Jack Connector Standard Banana Turret Green | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Green | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Brass | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | 115°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
25 | ¥29.99360 | ¥749.84 |