
DGFC9MF | |
|---|---|
DigiKey Part Number | 5073-DGFC9MF-ND |
Manufacturer | |
Manufacturer Product Number | DGFC9MF |
Description | ADPT DB9M/F CAP FILTER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DGFC9MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Voltage Rating | 100 V | |
Current Rating (Amps) | 5 A | |
Housing Color | Blue | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥195.24000 | ¥195.24 |
| 10 | ¥165.96000 | ¥1,659.60 |
| 25 | ¥155.56480 | ¥3,889.12 |
| 50 | ¥148.14240 | ¥7,407.12 |
| 100 | ¥141.07690 | ¥14,107.69 |
| 250 | ¥132.25240 | ¥33,063.10 |
| 500 | ¥125.94876 | ¥62,974.38 |



