
DGF9MF | |
|---|---|
DigiKey Part Number | 5073-DGF9MF-ND |
Manufacturer | |
Manufacturer Product Number | DGF9MF |
Description | ADPT DB9M/F FERRITE FILTER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 9 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Voltage Rating | 150 V | |
Current Rating (Amps) | 1 A | |
Housing Color | Blue | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥201.03000 | ¥201.03 |
| 10 | ¥170.88000 | ¥1,708.80 |
| 25 | ¥160.17920 | ¥4,004.48 |
| 50 | ¥152.53500 | ¥7,626.75 |
| 100 | ¥145.25880 | ¥14,525.88 |
| 250 | ¥136.17476 | ¥34,043.69 |
| 500 | ¥129.68392 | ¥64,841.96 |






