W2A45C103MAT2A | ||
---|---|---|
DigiKey Part Number | 478-2873-2-ND - Tape & Reel (TR) 478-2873-1-ND - Cut Tape (CT) 478-2873-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W2A45C103MAT2A | |
Description | CAP ARRAY 10000PF 50V X7R 0508 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10000pF Isolated Capacitor 4 Array 50 V X7R 0508 (1220 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000pF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.083" L x 0.051" W (2.10mm x 1.30mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.97000 | ¥19.70 |
50 | ¥1.44980 | ¥72.49 |
100 | ¥1.18050 | ¥118.05 |
500 | ¥0.93226 | ¥466.13 |
1,000 | ¥0.78719 | ¥787.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.50282 | ¥2,011.28 |