KSC341JLFS | ||
---|---|---|
DigiKey Part Number | 401-1770-2-ND - Tape & Reel (TR) 401-1770-1-ND - Cut Tape (CT) 401-1770-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KSC341JLFS | |
Description | SWITCH TACTILE SPST-NO 0.05A 32V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | KSC341JLFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.73454 | ¥5,469.08 |
4,000 | ¥2.58974 | ¥10,358.96 |
6,000 | ¥2.39672 | ¥14,380.32 |
10,000 | ¥2.23587 | ¥22,358.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥4.34300 | ¥43.43 |
25 | ¥4.18360 | ¥104.59 |
100 | ¥3.61950 | ¥361.95 |
250 | ¥3.29752 | ¥824.38 |
500 | ¥3.05618 | ¥1,528.09 |
1,000 | ¥2.73453 | ¥2,734.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.75200 | ¥37.52 |
25 | ¥3.53000 | ¥88.25 |
100 | ¥3.06540 | ¥306.54 |
250 | ¥2.78100 | ¥695.25 |
500 | ¥2.58692 | ¥1,293.46 |
1,000 | ¥2.32825 | ¥2,328.25 |