W2A45C103KAT2A | ||
---|---|---|
DigiKey Part Number | 478-2878-2-ND - Tape & Reel (TR) 478-2878-1-ND - Cut Tape (CT) 478-2878-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W2A45C103KAT2A | |
Description | CAP ARRAY 10000PF 50V X7R 0508 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10000pF Isolated Capacitor 4 Array 50 V X7R 0508 (1220 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.083" L x 0.051" W (2.10mm x 1.30mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.42300 | ¥24.23 |
50 | ¥1.78860 | ¥89.43 |
100 | ¥1.45610 | ¥145.61 |
500 | ¥1.14924 | ¥574.62 |
1,000 | ¥0.97054 | ¥970.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.86835 | ¥3,473.40 |
8,000 | ¥0.81727 | ¥6,538.16 |
12,000 | ¥0.79174 | ¥9,500.88 |
28,000 | ¥0.76620 | ¥21,453.60 |
100,000 | ¥0.66404 | ¥66,404.00 |