W2A4ZC104MAT2A | ||
---|---|---|
DigiKey Part Number | 478-2870-2-ND - Tape & Reel (TR) 478-2870-1-ND - Cut Tape (CT) 478-2870-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W2A4ZC104MAT2A | |
Description | CAP ARRAY 0.1UF 10V X7R 0508 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 0.1µF Isolated Capacitor 4 Array 10 V X7R 0508 (1220 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.083" L x 0.051" W (2.10mm x 1.30mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥1.99200 | ¥19.92 |
50 | ¥1.46500 | ¥73.25 |
100 | ¥1.19350 | ¥119.35 |
500 | ¥0.94208 | ¥471.04 |
1,000 | ¥0.79550 | ¥795.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.71177 | ¥2,847.08 |
8,000 | ¥0.66990 | ¥5,359.20 |
12,000 | ¥0.64896 | ¥7,787.52 |
28,000 | ¥0.62803 | ¥17,584.84 |
100,000 | ¥0.54429 | ¥54,429.00 |