TCQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCQ Series
AVX Automotive Components

TCQD226M020R0070E

DigiKey Part Number
478-12559-2-ND - Tape & Reel (TR)
478-12559-1-ND - Cut Tape (CT)
478-12559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCQD226M020R0070E
Description
CAP TANT POLY 22UF 20V 2917
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 2025/12/31
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.73000¥24.73
10¥17.20900¥172.09
50¥14.21860¥710.93
100¥13.29560¥1,329.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥11.96722¥5,983.61
1,000¥11.47370¥11,473.70
1,500¥11.22645¥16,839.67
2,500¥10.95233¥27,380.83
3,500¥10.79202¥37,772.07
5,000¥10.63781¥53,189.05
6,000¥10.56478¥63,388.68
Manufacturers Standard Package