



TCJD226M035R0070 | |
|---|---|
DigiKey Part Number | 478-6648-2-ND - Tape & Reel (TR) 478-6648-1-ND - Cut Tape (CT) 478-6648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD226M035R0070 |
Description | CAP TANT POLY 22UF 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJD226M035R0070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.26000 | ¥20.26 |
| 10 | ¥13.87700 | ¥138.77 |
| 50 | ¥11.32820 | ¥566.41 |
| 100 | ¥10.54090 | ¥1,054.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥9.20814 | ¥4,604.07 |
| 1,500 | ¥8.58894 | ¥12,883.41 |
| 2,500 | ¥8.35988 | ¥20,899.70 |


