
TCJA226M016R0300E | |
|---|---|
DigiKey Part Number | 478-13508-2-ND - Tape & Reel (TR) 478-13508-1-ND - Cut Tape (CT) 478-13508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA226M016R0300E |
Description | CAP TANT POLY 22UF 16V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 16 V 1206 (3216 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥3.77100 | ¥37.71 |
| 50 | ¥2.88600 | ¥144.30 |
| 100 | ¥2.61400 | ¥261.40 |
| 500 | ¥2.15336 | ¥1,076.68 |
| 1,000 | ¥2.01105 | ¥2,011.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.93183 | ¥3,863.66 |
| 4,000 | ¥1.83348 | ¥7,333.92 |
| 6,000 | ¥1.78422 | ¥10,705.32 |
| 10,000 | ¥1.72963 | ¥17,296.30 |
| 14,000 | ¥1.69771 | ¥23,767.94 |
| 20,000 | ¥1.66701 | ¥33,340.20 |
| 24,000 | ¥1.65245 | ¥39,658.80 |
| 48,000 | ¥1.60344 | ¥76,965.12 |
| 50,000 | ¥1.60085 | ¥80,042.50 |







