A1004795 | ||
---|---|---|
DigiKey Part Number | 478-A1004795TR-ND - Tape & Reel (TR) 478-A1004795CT-ND - Cut Tape (CT) 478-A1004795DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A1004795 | |
Description | AUTOMOTIVE BROADBAND FR4 EMBEDDE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 315MHz, 400MHz, 433MHz, 450MHz ISM, LoRaWAN, LPWA, LTE, NB-IoT, Sigfox, Wi-Fi Chip RF Antenna 600MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz -3dBi, -3dBi, -1.8dBi, -3dBi, 1.5dBi, 1.2dBi, 2.4dBi, 0.9dBi Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 315MHz, 400MHz, 433MHz, 450MHz | |
Frequency Range | 600MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Chip | |
Number of Bands | 8 | |
VSWR | 1.5, 2.5, 3, 3.7, 5.5 | |
Return Loss | - | |
Gain | -3dBi, -3dBi, -1.8dBi, -3dBi, 1.5dBi, 1.2dBi, 2.4dBi, 0.9dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.130" (3.30mm) | |
Applications | ISM, LoRaWAN, LPWA, LTE, NB-IoT, Sigfox, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.18000 | ¥30.18 |
10 | ¥27.09000 | ¥270.90 |
25 | ¥25.60920 | ¥640.23 |
100 | ¥22.19400 | ¥2,219.40 |
250 | ¥21.05628 | ¥5,264.07 |
500 | ¥18.89368 | ¥9,446.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.93443 | ¥15,934.43 |
2,000 | ¥15.13771 | ¥30,275.42 |
5,000 | ¥14.56862 | ¥72,843.10 |