AP822601 | ||
---|---|---|
DigiKey Part Number | 478-AP822601TR-ND - Tape & Reel (TR) 478-AP822601CT-ND - Cut Tape (CT) 478-AP822601DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP822601 | |
Description | AUTOMOTIVE UNIVERSAL BROADBAND F | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 829MHz, 1.955GHz, 2.35GHz, 2.6GHz, 3.55GHz ISM, LoRaWAN, LPWA, LTE, NB-IoT, Sigfox, Wi-Fi Chip RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz 2.6dBi, 4.4dBi, 1.8dBi, 3.4dBi, 2.8dBi Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.955GHz, 2.35GHz, 2.6GHz, 3.55GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz | |
Antenna Type | Chip | |
Number of Bands | 5 | |
VSWR | 2.5, 3 | |
Return Loss | - | |
Gain | 2.6dBi, 4.4dBi, 1.8dBi, 3.4dBi, 2.8dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.130" (3.30mm) | |
Applications | ISM, LoRaWAN, LPWA, LTE, NB-IoT, Sigfox, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.15000 | ¥37.15 |
10 | ¥33.33800 | ¥333.38 |
25 | ¥31.51880 | ¥787.97 |
100 | ¥27.31620 | ¥2,731.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥25.91533 | ¥10,366.13 |
800 | ¥23.25371 | ¥18,602.97 |
1,200 | ¥19.61161 | ¥23,533.93 |
2,000 | ¥18.63103 | ¥37,262.06 |