RF ANTENNA 3G, 4G, 5G, LTE, Wi-Fi Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS.46.A

DigiKey Part Number
931-PCS.46.ATR-ND - Tape & Reel (TR)
931-PCS.46.ACT-ND - Cut Tape (CT)
931-PCS.46.ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCS.46.A
Description
5G/4G WIDEBAND 400-6000MHZ SMD A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, LTE, Wi-Fi Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PCS.46.A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
Taoglas Limited
Number of Bands
9
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gain
-0.5dBi, 1.6dBi, 2.6dBi, 2.5dBi, 3.6dBi, 5.6dBi, 5.6dBi, 4.8dBi, 4.5dBi
Part Status
Active
Power - Max
20 W
RF Family/Standard
Cellular, WiFi
Termination
Solder
Frequency Group
Wide Band
Mounting Type
Surface Mount
Frequency (Center/Band)
440MHz, 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.5375GHz
Height (Max)
0.059" (1.50mm)
Frequency Range
400MHz ~ 480MHz, 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz
Applications
3G, 4G, 5G, LTE, Wi-Fi
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.18000¥41.18
10¥31.31000¥313.10
25¥28.85240¥721.31
100¥26.14560¥2,614.56
250¥24.85464¥6,213.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥24.07694¥12,038.47
1,000¥23.43651¥23,436.51
1,500¥23.11585¥34,673.77
2,500¥22.76062¥56,901.55
3,500¥22.55306¥78,935.71
Manufacturers Standard Package