RF ANTENNA 2G, 3G, 4G, 5G, DCS, GSM, LTE, NB-IoT, PCS, UMTS Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, 4G, 5G, DCS, GSM, LTE, NB-IoT, PCS, UMTS Chip Solder Surface Mount
ALL mXTEND Series
What is Virtual Antenna?

NN02-220

DigiKey Part Number
2115-NN02-220TR-ND - Tape & Reel (TR)
2115-NN02-220CT-ND - Cut Tape (CT)
2115-NN02-220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NN02-220
Description
ALL MXTEND MULTIBAND ANTENNA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, DCS, GSM, LTE, NB-IoT, PCS, UMTS Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
NN02-220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
Ignion
VSWR
3
Series
Gain
2.3dBi, 3.1dBi
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Mounting Type
Surface Mount
RF Family/Standard
Cellular, Navigation
Height (Max)
0.079" (2.00mm)
Frequency Group
Wide Band
Applications
2G, 3G, 4G, 5G, DCS, GSM, LTE, NB-IoT, PCS, UMTS
Frequency (Center/Band)
450MHz, 634.5MHz, 707MHz, 800MHz, 829MHz, 892MHz, 900MHz, 1.85GHz, 1.94GHz, 2.2GHz, 2.45GHz, 3.6GHz, 4.15GHz, 5.502GHz, 6.525GHz, 8.3GHz
Base Product Number
Frequency Range
400MHz ~ 8GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,604
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.83000¥22.83
10¥17.02000¥170.20
25¥15.56080¥389.02
100¥13.95980¥1,395.98
250¥13.19660¥3,299.15
500¥12.77962¥6,389.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥12.16820¥18,252.30
3,000¥11.89005¥35,670.15
4,500¥11.75082¥52,878.69
Manufacturers Standard Package