
245655100400829+T | |
|---|---|
DigiKey Part Number | 478-245655100400829+TTR-ND - Tape & Reel (TR) 478-245655100400829+TCT-ND - Cut Tape (CT) 478-245655100400829+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245655100400829+T |
Description | RECEPT 0.5MM - 4MM - VERT -FLOAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.108" (2.75mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.13000 | ¥59.13 |
| 10 | ¥50.23700 | ¥502.37 |
| 25 | ¥47.08960 | ¥1,177.24 |
| 50 | ¥44.83860 | ¥2,241.93 |
| 100 | ¥42.69850 | ¥4,269.85 |
| 250 | ¥41.11972 | ¥10,279.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥37.02483 | ¥37,024.83 |
| 2,000 | ¥35.25989 | ¥70,519.78 |











